
* Images are for reference only
LTC2640AITS8-LM12#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2640AITS8-LM12#TRMPBF
- JLCPCB Part #
- C682251
- Package
- TSOT-23-8
- Description
- -40℃~+85℃ 1 12 180uA 1LSB 2.7V~5.5V 3.2us SPI Voltage Buffer TSOT-23-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.2802
10+
$8.8951
30+
$8.0495
100+
$7.3425
Related Products
Welcome back, may I help you?