
* Images are for reference only
7101K2AQE
Extended
- Manufacturer
- C&K
- MFR.Part #
- 7101K2AQE
- JLCPCB Part #
- C2799748
- Package
- Plugin
- Description
- -30℃~+85℃ 100,000 cycles 12.7mm 120V 28V Cylinder Lever PC Pin SPDT Through Hole 插件 Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$15.6198
160+
$6.2328
480+
$6.0250
Welcome back, may I help you?