
* Images are for reference only
QMQF326P33-2.5B-20.460
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QMQF326P33-2.5B-20.460
- JLCPCB Part #
- C6154364
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 20.46MHz 3.3V 35mA LVPECL ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.4583
201+
$12.9515
501+
$12.5181
999+
$12.3045
Related Products

QMQF326P33-2.5B-20.480
MERCURY Electronic
$32.4583

QMQF326T33-2.5B-20.460
MERCURY Electronic
$32.4583

QVMQF326P33-2.5B-20.460
MERCURY Electronic
$32.4583

QMQF326P33-2.0A-25.99845
MERCURY Electronic
$34.7300

QMQF326T33-2.0A-27.456
MERCURY Electronic
$34.9452

MQF326D33-21.250-1.0/-40+85
MERCURY Electronic
$37.2314
Welcome back, may I help you?