
* Images are for reference only
CMR05F221GPDM
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR05F221GPDM
- JLCPCB Part #
- C6153749
- Package
- -
- Description
- -55℃~+150℃ 11.7mm 220pF 500V 9.7mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.6848
186+
$12.6424
496+
$12.2202
992+
$12.0123
Related Products

CMR05F221GPDR
Cornell Dubilier Electronics
$54.3413

CMR05F221GODM
Cornell Dubilier Electronics
$28.6829

CMR05F241GPDM
Cornell Dubilier Electronics
$32.6113

CDV30FF561GO3F
Cornell Dubilier Electronics
$57.0918

CMR05F131FPDM
Cornell Dubilier Electronics
$38.3749

CD6CD180DO3
Cornell Dubilier Electronics
$24.1197
Welcome back, may I help you?