
* Images are for reference only
PPTC372LFBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC372LFBN-RC
- JLCPCB Part #
- C6147847
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 2 2.54mm 2.54mm 250V 3A 74P 8.51mm Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1400
200+
$2.4509
500+
$2.3690
1000+
$2.3288
Related Products

PPTC342LFBN-RC
Sullins Connector Solutions
$5.6132

PPTC322LFBN-RC
Sullins Connector Solutions
$0.0391

PPTC371LFBN-RC
Sullins Connector Solutions
$3.2571

304-13-135-41-770000
Mill-Max Mfg. Corp.
$25.2585

415-13-236-41-003000
Mill-Max Mfg. Corp.
$22.3371

801-43-009-10-012000
Mill-Max Mfg. Corp.
$1.9289
Welcome back, may I help you?