
* Images are for reference only
PPTC171LGBN-RC
Extended
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC171LGBN-RC
- JLCPCB Part #
- C6147828
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 17P 2.54mm 2.54mm 250V 3A Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7354
200+
$0.6929
500+
$0.6704
1000+
$0.6591
Related Products

PPPC171LGBN-RC
Sullins Connector Solutions
$1.8079

PPTC181LGBN-RC
Sullins Connector Solutions
$1.6726

PPTC201LGBN-RC
Sullins Connector Solutions
$1.8740

801-91-042-20-001000
Mill-Max Mfg. Corp.
$25.6053

399-91-106-10-003000
Mill-Max Mfg. Corp.
$15.2639

803-43-014-20-001000
Mill-Max Mfg. Corp.
$3.4644
Welcome back, may I help you?