* Images are for reference only
CMR08F363JPDP
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F363JPDP
- JLCPCB Part #
- C6144637
- Package
- -
- Description
- ±5% 500V 0.036uF Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F363JPDP technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F363JPDP for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F363JPDP symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F363JPDP datasheets or manufacturer documentation.
Datasheet: CMR08F363JPDP Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150564J63DB
Cornell Dubilier Electronics
$1.89
-
382LX123M063A052
Cornell Dubilier Electronics
$5.13
-
CDV30FF912GO3F
Cornell Dubilier Electronics
$128.11
-
CMR07F562FODM
Cornell Dubilier Electronics
$92.44
-
380LQ821M180H452
Cornell Dubilier Electronics
$5.7
-
CMR07F153GPDP
Cornell Dubilier Electronics
$228.03