* Images are for reference only
CMR07F752FPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F752FPDR
- JLCPCB Part #
- C6144607
- Package
- -
- Description
- ±1% 500V 7500pF Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F752FPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F752FPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F752FPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F752FPDR datasheets or manufacturer documentation.
Datasheet: CMR07F752FPDR Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AVRF227M25F24T-F
Cornell Dubilier Electronics
$1.68
-
CGS304U6R3V4C
Cornell Dubilier Electronics
$62.64
-
MLS561M250EB0D
Cornell Dubilier Electronics
$255.05
-
CGH702T250W4L
Cornell Dubilier Electronics
$158.72
-
CMR08F473FPDM
Cornell Dubilier Electronics
$512.95
-
CD6ED680JO3
Cornell Dubilier Electronics
$17.25