
* Images are for reference only
PE1805C4C6_R1_00001
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- PE1805C4C6_R1_00001
- JLCPCB Part #
- C6143119
- Package
- SOT-363
- Description
- -55℃~+150℃ 0.8pF 1uA 20V 5V 6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOT-363 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 184
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0487
200+
$0.0195
500+
$0.0189
1000+
$0.0186
Related Products
Welcome back, may I help you?