
* Images are for reference only
PCT.33/6AM
Extended
- Manufacturer
- Nemco Electronics Corporation
- MFR.Part #
- PCT.33/6AM
- JLCPCB Part #
- C6142218
- Package
- 1206
- Description
- -55℃~+125℃ 330nF 6.3V ±20% 1206 Tantalum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9582
200+
$0.3824
500+
$0.3711
1000+
$0.3646
Welcome back, may I help you?