
* Images are for reference only
P4SMA39CA-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- P4SMA39CA-AU_R1_000A1
- JLCPCB Part #
- C6140240
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 1uA 33.3V 37.1V 400W@10/1000us 53.9V 7.8A@10/1000us Bidirectional TVS SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 27000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2373
200+
$0.0947
500+
$0.0915
1000+
$0.0900
Related Products
Welcome back, may I help you?