* Images are for reference only
CD42FD473GO3F
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD42FD473GO3F
- JLCPCB Part #
- C6138925
- Package
- -
- Description
- ±2% 500V 0.047uF Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CD42FD473GO3F technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CD42FD473GO3F for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CD42FD473GO3F symbol, PCB footprint from the free EasyEDA PCB design tool.
CD42FD473GO3F datasheets or manufacturer documentation.
Datasheet: CD42FD473GO3F Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
TAS565K035P1C-F
Cornell Dubilier Electronics
$12.97
-
AVE337M10F24T-F
Cornell Dubilier Electronics
$0.35
-
SFT44T45-5J291E-00DU
Cornell Dubilier Electronics
$12.86
-
SLP681M220E5P3
Cornell Dubilier Electronics
$2.44
-
382LX152M350B062V
Cornell Dubilier Electronics
$22.3
-
380LQ272M200A052
Cornell Dubilier Electronics
$9.55