This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

C-002RX 32.7680K-C: PB FREE

Extended
Manufacturer
Seiko Epson
MFR.Part #
C-002RX 32.7680K-C: PB FREE
JLCPCB Part #
C6136802
Package
DT-26
Description
-10℃~+60℃ 18pF 30kΩ 32.768kHz ±20ppm DT-26 Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 9

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.0588
200+ $0.4232
500+ $0.4087
1000+ $0.4023

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons