This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

NRPN352MAMS-RC

Extended
Manufacturer
Sullins Connector Solutions
MFR.Part #
NRPN352MAMS-RC
JLCPCB Part #
C6134864
Package
SMD,P=2mm
Description
-40℃~+105℃ 150V 2 2A 2mm 2mm 70P Black Brass Gold Surface Mount,Vertical SMD,P=2mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.3009
200+ $3.7107
500+ $3.5867
1000+ $3.5255
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons