This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BSZ034N04LSATMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BSZ034N04LSATMA1
JLCPCB Part #
C6132664
Package
TSDSON-8
Description
-55℃~+150℃@(Tj) 1 N-channel 1.8nF@20V 19A、40A 2.1W、52W 25nC@10V 2V@250uA 3.4mΩ@20A,10V 40V TSDSON-8 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4766
200+ $0.5891
500+ $0.5697
1000+ $0.5600

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons