
* Images are for reference only
BC857A-AU_R1_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- BC857A-AU_R1_000A1
- JLCPCB Part #
- C6131338
- Package
- SOT-23
- Description
- -50℃~+150℃@(Tj) 100mA 110@2mA,5V 15nA 200MHz 330mW 45V PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 870
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0266
200+
$0.0106
500+
$0.0103
1000+
$0.0101
Related Products
Welcome back, may I help you?