
* Images are for reference only
BC032-10-A-2-0200-0200-L-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC032-10-A-2-0200-0200-L-D
- JLCPCB Part #
- C6131228
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 1 10P 1A 1mm 250V Black Gold Phosphor bronze Surface Mount,Vertical SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8460
180+
$0.7378
480+
$0.7120
1020+
$0.7007
Related Products

BC032-11-A-2-0200-0200-L-D
Global Connector Technology
$2.0602

BC032-19-A-2-0200-0200-L-D
Global Connector Technology
$3.1442

BC032-17-A-2-0200-0200-L-D
Global Connector Technology
$2.8559

MW-04-03-G-D-235-065
Samtec
$9.3729

MW-12-03-G-D-235-075-A
Samtec
$18.0403

MW-05-03-G-D-095-065-TR
Samtec
$4.9257
Welcome back, may I help you?