
* Images are for reference only
BF065-26-A-2-N-D
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BF065-26-A-2-N-D
- JLCPCB Part #
- C6131030
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1A 2 250V 26P 2mm 2mm 4.3mm Gold Through Hole Plugin,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5407
200+
$1.8128
500+
$1.7515
1000+
$1.7225
Welcome back, may I help you?