
* Images are for reference only
BC085-14-A-0390-L-C
Extended
- Manufacturer
- Global Connector Technology
- MFR.Part #
- BC085-14-A-0390-L-C
- JLCPCB Part #
- C6129144
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 14P 1A 1mm 1mm 2 2.26mm 250V 2x7P Gold Phosphor bronze Square Hole Surface Mount,Vertical Top SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7471
200+
$0.6969
500+
$0.6743
1000+
$0.6630
Related Products
Welcome back, may I help you?