
* Images are for reference only
830-10-008-40-028000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 830-10-008-40-028000
- JLCPCB Part #
- C6106424
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- 1 2.54mm 8P Black Gold Surface Mount, Right Angle SMD,P=2.54mm,Surface Mount,Right Angle Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6338
200+
$1.8494
500+
$1.7880
1000+
$1.7573
Welcome back, may I help you?