This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C4045PVA-S412

Extended
Manufacturer
Infineon Technologies
MFR.Part #
CY8C4045PVA-S412
JLCPCB Part #
C6104857
Package
SSOP-28
Description
-40℃~+85℃ 1.71V~5.5V 24 32 Bit 32KB 48MHz 4KB ARM Cortex-M0+ Built-in FLASH SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.1345
200+ $3.2461
500+ $3.1369
1000+ $3.0840
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons