
* Images are for reference only
853-41-078-10-021000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-41-078-10-021000
- JLCPCB Part #
- C6099970
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm 2 4.01mm 78P Through Hole Tin Plugin,P=1.27mm Female Headers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.8094
200+
$13.4899
500+
$13.0389
1000+
$12.8167
Related Products
Welcome back, may I help you?