
* Images are for reference only
MQF326T25-16.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326T25-16.000-2.5/-30+85
- JLCPCB Part #
- C6097882
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 16MHz 2.5V 27mA CMOS ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.2239
200+
$14.8527
500+
$14.3569
1000+
$14.1114
Related Products

MQF326T25-10.000-2.5/-30+85
MERCURY Electronic
$37.4548

MQF326T25-13.000-2.5/-30+85
MERCURY Electronic
$37.2239

MQF326T25-16.200-2.5/-30+85
MERCURY Electronic
$37.2239

QVMQF326T25-2.0A-20.480
MERCURY Electronic
$34.9385

MQF326D25-12.000-1.0/-40+85
MERCURY Electronic
$37.2239

QMQF326T25-2.0A-133.000
MERCURY Electronic
$34.9385
Welcome back, may I help you?