
* Images are for reference only
MQF326P33-250.000-2.5/-30+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF326P33-250.000-2.5/-30+85
- JLCPCB Part #
- C6097842
- Package
- SMD3225-6P
- Description
- -30℃~+85℃ 250MHz 3.3V 50mA LVPECL ±2.5ppm SMD3225-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.1776
200+
$14.8343
500+
$14.3391
1000+
$14.0939
Related Products

MQF326D33-250.000-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326T33-250.000-2.5/-30+85
MERCURY Electronic
$37.1776

MQF326P33-50.000-2.5/-30+85
MERCURY Electronic
$37.4083

QMQF326P25-2.0A-79.075
MERCURY Electronic
$34.8950

QMQF326D33-2.0A-644.53125
MERCURY Electronic
$34.8950

QMQF326D25-2.5B-11.2896
MERCURY Electronic
$32.6125
Welcome back, may I help you?