
* Images are for reference only
MQF576P25-96.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576P25-96.000-1.0/-40+85
- JLCPCB Part #
- C6097281
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 36mA 96MHz PECL ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6974
201+
$16.6384
501+
$16.0825
999+
$15.8070
Related Products

MQF576P25-16.000-1.0/-40+85
MERCURY Electronic
$41.6974

MQF576P25-66.000-1.0/-40+85
MERCURY Electronic
$41.6974

MQF576D25-96.000-1.0/-40+85
MERCURY Electronic
$41.6974

MQF576P25-311.040-2.5/-30+85
MERCURY Electronic
$41.6974

QVMQF576P25-2.0A-27.000
MERCURY Electronic
$39.4174

QVMQF576P33-2.5B-161.000
MERCURY Electronic
$37.1358
Welcome back, may I help you?