
* Images are for reference only
MQF576P25-20.250-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576P25-20.250-1.0/-40+85
- JLCPCB Part #
- C6097264
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 20.25MHz 36mA PECL ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.6974
201+
$16.6384
501+
$16.0825
999+
$15.8070
Related Products

MQF576P25-10.250-1.0/-40+85
MERCURY Electronic
$41.6974

MQF576D25-20.250-1.0/-40+85
MERCURY Electronic
$41.6974

VMQF576P25-20.250-1.0/-40+85
MERCURY Electronic
$41.6974

QMQF576P33-2.5B-11.0592
MERCURY Electronic
$37.1358

QVMQF576P33-2.0A-180.000
MERCURY Electronic
$39.4174

MQF576P25-155.520-1.0/-40+85
MERCURY Electronic
$41.6974
Welcome back, may I help you?