
* Images are for reference only
MQF576D25-160.000-1.0/-40+85
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- MQF576D25-160.000-1.0/-40+85
- JLCPCB Part #
- C6097179
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 160MHz 2.5V 22mA LVDS ±1ppm SMD7050-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.9403
201+
$16.7356
501+
$16.1750
999+
$15.8996
Related Products

MQF576D25-100.000-1.0/-40+85
MERCURY Electronic
$41.6826

MQF576D25-166.000-1.0/-40+85
MERCURY Electronic
$41.6826

MQF576D25-16.000-1.0/-40+85
MERCURY Electronic
$41.9403

MQF576P33-51.200-1.0/-40+85
MERCURY Electronic
$41.6826

QMQF576P25-2.5B-27.000
MERCURY Electronic
$37.1226

QMQF576P33-2.0A-12.552
MERCURY Electronic
$39.4034
Welcome back, may I help you?