
* Images are for reference only
MP2151GQFU-25-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2151GQFU-25-Z
- JLCPCB Part #
- C6097006
- Package
- UTQFN-6(1.2x1.6)
- Description
- -40℃~+125℃@(TJ) 1 1.1MHz 1A 2.5V 2.5V~5.5V Buck Buck Built-in Fixed Yes UTQFN-6(1.2x1.6) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9430
100+
$0.7880
500+
$0.6588
1000+
$0.5684
Related Products
Welcome back, may I help you?