
* Images are for reference only
MP2013AGQ-33-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP2013AGQ-33-Z
- JLCPCB Part #
- C6096988
- Package
- QFN-8(3x3)
- Description
- -40℃~+125℃ 1 150mA 3.3V 3.3uA 40V 58dB@(100Hz) 700mV@(150mA) Fixed Over Current Protection、Thermal Shutdown Positive QFN-8(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.4339
100+
$1.1756
500+
$0.9688
1000+
$0.7880
Related Products
Welcome back, may I help you?