
* Images are for reference only
614-93-310-31-002000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 614-93-310-31-002000
- JLCPCB Part #
- C6095016
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2.54mm Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.1178
200+
$6.4323
480+
$6.2177
1000+
$6.1112
Related Products
Welcome back, may I help you?