
* Images are for reference only
535L32005GA5
Extended
- Manufacturer
- CTS Electronic Components
- MFR.Part #
- 535L32005GA5
- JLCPCB Part #
- C6094266
- Package
- SMD5032-10P
- Description
- -40℃~+105℃ 10mA 3.3V 32MHz Clipped sine wave ±500ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.1140
200+
$12.8147
500+
$12.3856
1000+
$12.1743
Related Products
Welcome back, may I help you?