This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

800-40-045-20-001000

Extended
Manufacturer
Mill-Max Mfg. Corp.
MFR.Part #
800-40-045-20-001000
JLCPCB Part #
C6092302
Package
Push-Pull,P=2.54mm
Description
1 2.54mm 45P Black Brass Alloy Right Angle Tin Push-Pull,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.3375
200+ $9.3131
500+ $9.0014
1000+ $8.8481
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons