
* Images are for reference only
429-43-262-41-540000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 429-43-262-41-540000
- JLCPCB Part #
- C6088349
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2.79mm 3A 62P Through Hole Tin Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.3695
200+
$14.9117
500+
$14.4133
1000+
$14.1665
Related Products
Welcome back, may I help you?