
* Images are for reference only
317-41-108-41-105000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-41-108-41-105000
- JLCPCB Part #
- C6083119
- Package
- SMD,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 3A 5.6mm 8P Surface Mount,Vertical Tin SMD,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.6489
200+
$15.8215
500+
$15.2924
1000+
$15.0311
Related Products
Welcome back, may I help you?