
* Images are for reference only
317-41-107-41-105000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 317-41-107-41-105000
- JLCPCB Part #
- C6083118
- Package
- SMD,P=1.78mm
- Description
- -55℃~+125℃ 1 1.78mm 3A 5.6mm 7P Surface Mount,Vertical Tin SMD,P=1.78mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$38.5243
200+
$15.3711
500+
$14.8573
1000+
$14.6045
Related Products
Welcome back, may I help you?