
* Images are for reference only
701W-X2/04
Extended
- Manufacturer
- Qualtek
- MFR.Part #
- 701W-X2/04
- JLCPCB Part #
- C17417975
- Package
- -
- Description
- 15A 250V 3 - AC Power Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$3.1933
200+
$1.2751
500+
$1.2317
1000+
$1.2108
Welcome back, may I help you?