
* Images are for reference only
920-154A2021B10100
Extended
- Manufacturer
- Jing Extension of the Electronic Co.
- MFR.Part #
- 920-154A2021B10100
- JLCPCB Part #
- C69072
- Package
- -
- Description
- -30℃~+80℃ 1 1A 5P Clamping plate Female Micro-B USB 2.0 - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 168
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0674
100+
$0.0535
300+
$0.0466
1000+
$0.0404
4000+
$0.0364
10000+
$0.0343
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?