This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2.4S7SIC_151505D6UP

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
2.4S7SIC_151505D6UP
JLCPCB Part #
C6073947
Package
-
Description
-40℃~+105℃ -5V、15V 100mA 12.5mm 13.5V~16.5V 19.5mm 2 220uF 2W 6kV 80% 80mVp-p、120mVp-p 83kHz 9.8mm Non-regulated type Plastic encapsulated type Short Circuit Protection、Overvoltage protection、Automatic fault recovery - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.1542
200+ $4.4505
500+ $4.3015
1000+ $4.2293

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons