
* Images are for reference only
499-13-226-10-003000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 499-13-226-10-003000
- JLCPCB Part #
- C6071441
- Package
- Push-Pull,P=2.54mm
- Description
- 2 2.54mm 2.54mm 26P 5.08mm Gold Right Angle Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.6818
210+
$9.4490
510+
$9.1333
990+
$8.9779
Welcome back, may I help you?