
* Images are for reference only
701070003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 701070003
- JLCPCB Part #
- C293659
- Package
- P=2.54mm
- Description
- -40℃~+105℃ 1 1x4P 2.54mm 4 Black Non-Latching UL94V-0 Without Fins P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3252
50+
$0.2692
150+
$0.2452
500+
$0.2153
2500+
$0.2019
5000+
$0.1938
Related Products
Welcome back, may I help you?