* Images are for reference only
444CNQ035
- Manufacturer
- SMC(Sangdest Microelectronicstronic (Nanjing))
- MFR.Part #
- 444CNQ035
- JLCPCB Part #
- C6068673
- Package
- -
- Description
- 35V 1 pair of common cathodes 530mV@220A 220A - Schottky Diodes ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
444CNQ035 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 444CNQ035 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
444CNQ035 symbol, PCB footprint from the free EasyEDA PCB design tool.
444CNQ035 datasheets or manufacturer documentation.
Datasheet: 444CNQ035 Datasheet (PDF)
Minimum: 1
Full Reel: 9
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
P4KE36CA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.08
STD5150
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.16
S4D40120D
SMC(Sangdest Microelectronicstronic (Nanjing))
$13.13
90SQ045TA
SMC(Sangdest Microelectronicstronic (Nanjing))
$0.24
209CMQ135
SMC(Sangdest Microelectronicstronic (Nanjing))
$58.93
151CMQ040
SMC(Sangdest Microelectronicstronic (Nanjing))
$45.38