
* Images are for reference only
126-43-432-41-001000
Extended
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 126-43-432-41-001000
- JLCPCB Part #
- C6067235
- Package
- Plugin
- Description
- -55℃~+125℃ 2.54mm 32P Beryllium Copper DIP Gold Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.1205
204+
$9.2263
504+
$8.9171
996+
$8.7657
Related Products

116-43-432-41-001000
Mill-Max Mfg. Corp.
$24.3914

126-43-432-41-002000
Mill-Max Mfg. Corp.
$24.5927

126-43-422-41-001000
Mill-Max Mfg. Corp.
$20.0907

510-93-223-18-098001
Mill-Max Mfg. Corp.
$105.6465

110-41-628-61-001000
Mill-Max Mfg. Corp.
$23.6601

612-11-324-41-001000
Mill-Max Mfg. Corp.
$21.9834
Welcome back, may I help you?