
* Images are for reference only
1.5SMC91CA TR13 PBFREE
Extended
- Manufacturer
- Central Semicon
- MFR.Part #
- 1.5SMC91CA TR13 PBFREE
- JLCPCB Part #
- C6062886
- Package
- SMC
- Description
- -65℃~+150℃ 1.5kW@10/1000us 125V 12A@10/1000us 5uA 77.8V 86.5V Bidirectional TVS SMC ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6894
200+
$0.2755
500+
$0.2674
1000+
$0.2626
Related Products
Welcome back, may I help you?