
* Images are for reference only
1.5SMC18CA-AU_R2_000A1
Extended
- Manufacturer
- PANJIT International
- MFR.Part #
- 1.5SMC18CA-AU_R2_000A1
- JLCPCB Part #
- C6062872
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1.5kW 15.3V 17.1V 1uA 25.2V 59.5A@10/1000us Bidirectional IEC 61000-4-2 TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 42000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5816
200+
$0.2330
500+
$0.2250
1000+
$0.2218
Related Products
Welcome back, may I help you?