
* Images are for reference only
7-1452659-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 7-1452659-1
- JLCPCB Part #
- C575060
- Package
- -
- Description
- 1.5 1.9mm~2.4mm 16~18 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8290
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 8290
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
100+
$0.0777
300+
$0.0680
1000+
$0.0606
5000+
$0.0510
8000+
$0.0481
Related Products
Welcome back, may I help you?