
* Images are for reference only
6N137SM
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 6N137SM
- JLCPCB Part #
- C898989
- Package
- SOP-8-2.54mm
- Description
- -40℃~+85℃ 1 1.45V 10Mbps 10kV/us 13mA 20mA 25ns 25ns 4.5V~5.5V 5V 5kV DC SOP-8-2.54mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 487
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 212
In-stock Item Pricing
Qty Unit Price
1+
$0.9969
10+
$0.8185
30+
$0.7300
100+
$0.5741
500+
$0.5210
1000+
$0.4937
Related Products
Welcome back, may I help you?