
* Images are for reference only
6N137S
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- 6N137S
- JLCPCB Part #
- C48783759
- Package
- SMD-8P
- Description
- -40℃~+85℃ 10Mbps 10kV/us 5kV 5mA 75ns 75ns DC SMD-8P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 27
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3402
50+
$0.2678
150+
$0.2368
1000+
$0.1981
2000+
$0.1810
5000+
$0.1706
Related Products
Welcome back, may I help you?