
* Images are for reference only
6N137
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 6N137
- JLCPCB Part #
- C5346016
- Package
- DIP-8
- Description
- -40℃~+100℃ 1 1.4V 10Mbps 15mA 1kV/us 4.5V~5.5V 5.3kV 50mA 5V 75ns 75ns 7V DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 226
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$1.5272
10+
$1.2679
50+
$1.1261
100+
$0.9650
500+
$0.8941
1000+
$0.8619
Related Products
Welcome back, may I help you?