
* Images are for reference only
6N136S
Extended
- Manufacturer
- AOTE
- MFR.Part #
- 6N136S
- JLCPCB Part #
- C20612603
- Package
- SMD-8P
- Description
- -40℃~+100℃ 1 1.45V 19% 1Mbit/s 1kV/us 20V 20mA 25mA 4.5V~18V 5V 5kV 800ns 800ns 8mA DC SMD-8P Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 44
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.2878
50+
$0.2269
150+
$0.2008
1000+
$0.1682
2000+
$0.1537
5000+
$0.1450
Welcome back, may I help you?