
* Images are for reference only
6N135M
Extended
- Manufacturer
- onsemi
- MFR.Part #
- 6N135M
- JLCPCB Part #
- C194136
- Package
- DIP-8
- Description
- -40℃~+100℃ 1 1.45V 100mW 25mA 50% 5V 5kV 7% 8mA DC Phototransistor DIP-8 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7611
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 7610
In-stock Item Pricing
Qty Unit Price
1+
$0.7653
10+
$0.6090
50+
$0.5317
100+
$0.4543
500+
$0.4076
1000+
$0.3835
Related Products
Welcome back, may I help you?